• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 60086 HDMI Adapter [1x HDMI plug - 1x HDMI plug] Grey gold plated connectors 0 cm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock 60086 HDMI Adapter [1x HDMI plug - 1x HDMI plug] Grey gold plated connectors 0 cm

  • HDMI Straight Male
  • HDMI Straight Male
  • Coating plug contacts: Gold
  • Case material: metal
  • Grey
  • 1 pieces(s)

Technical specifications

  • Connection1 Form factor: Straight
  • Connection2 Form factor: Straight
Product type

TV/monitor Adapter

Connection type

HDMI

No. of A connectors

1 x

Type A

HDMI plug

No. of B connections

1 x

Type B

HDMI plug

Cable length

0 cm

Factory colour

Grey

Video resolution

7680 x 4320 Pixel

Connector version

straight

Cable features

gold plated connectors

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

Resolutions (max.)

UHD 8K @ 60 Hz

Cable design

Round

Signal flow direction

Unidirectional (uni)

Depth

29.4 mm

Height

9.4 mm

Width

19.2 mm

Connections

RJ45 connector

Weight

0.013

UKCA

yes

Maximum resolution (HDMI)

7680 x 4320 p

Quantity per pack

1 Stück(e)

Plug and Play

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3383136 Delock 60086 HDMI Adapter [1x HDMI plug - 1x HDMI plug] Grey gold plated connectors 0 cm

Description

This gender changer from Delock converts an HDMI socket into a plug.

This text is machine translated.