• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 60579 T splitter T splitter No. of pins (RJ): 4 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock M12 T-splitter A-coded 4 pin 1 x socket to 2 x socket parallel connection

  • Cable splitter
  • Material: Polyvinyl chloride (PVC)
  • Female/Female
  • M12 connector
  • Black

Technical specifications

  • 1 x M12 A-coded 4 pin socket; 2 x M12 A-coded 4 pin socket
  • Housing material: PVC
  • Gold-plated contacts
  • Operating voltage max. 250 V
  • Current strength max. 4 A
  • Operating temperature: -25 °C - 85 °C
  • Protection class IP67
  • Thread size M12 x 1.0 mm
No. of inputs

1 x

Interfaces (input)

M12 4-pin socket

No. of outputs

2 x

Interfaces (output)

M12 4-pin socket

Distributor/switch features

meets industrial requirements

Factory colour

Black

Width

43 mm

Height

13 mm

Depth

51 mm

Dim

(W x H x D) 43 x 13 x 51 mm

Cable design

Round

Version

Cable

IP67

Cable use

C13/C14 appliances

Connection side A

M12 socket, straight

Connection side B

M12 socket, straight

No. of pins

4

Nominal current

4 A

Nominal voltage

250 V

Connector type

T splitter

UKCA

yes

Number of connectors

3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3383031 Delock 60579 T splitter T splitter No. of pins (RJ): 4 1 pc(s)

Description

This Delock industrial T-splitter can be used to connect various components to M12 connectors, e.g. for machine control or automation.

This text is machine translated.

System requirements

  • Three free M12 plugs.

What kind of AV-/ HDMI-Switches & Distributors are you looking for?