• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 61007 DisplayPort / VGA Adapter [1x DisplayPort plug - 1x D-SUB socket 15-pin] White 0.15 m

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock 61007 DisplayPort / VGA Adapter [1x DisplayPort plug - 1x D-SUB socket 15-pin] White 0.15 m

  • resistence 0.15 m
  • DisplayPort Straight Male
  • VGA (D-Sub) Straight Female
  • 1920 x 1200 pixels 60 Hz
  • White

Technical specifications

  • Connection1 Form factor: Straight
  • Connection2 Form factor: Straight
Product type

TV/monitor Adapter

Connection type

DisplayPort

VGA

No. of A connectors

1 x

Type A

DisplayPort plug

No. of B connections

1 x

Type B

D-SUB socket 15-pin

Cable length

0.15 m

Factory colour

White

Video resolution

1920 x 1200 Pixel

Connector version

straight

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

Resolutions (max.)

Full HD 1080p @ 120 Hz

Cable design

Round

Signal flow direction

Unidirectional (uni)

Cable specs

DisplayPort 1.2

Display resolution

1920 x 1200 Pixel

Frame rate

60 Hz

UKCA

yes

Ferrite bead

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3383290 Delock 61007 DisplayPort / VGA Adapter [1x DisplayPort plug - 1x D-SUB socket 15-pin] White 0.15 m

Description

With this adapter from Delock a VGA monitor can be connected to a system via a free DisplayPort interface.

This text is machine translated.