• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Delock 61025 CFexpress adapter Adapted from: CFexpress type B Adapted to: CFexpress type A

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

CFexpress adapter

Factory colour

Black

Grey

Adapted to

CFexpress type A

Adapted from

CFexpress type B

Cable design

Round

Version

Cable

Depth

38.5 mm

Height

3.8 mm

Width

29.6 mm

Cable use

C13/C14 appliances

UKCA

yes

Number of adapters included

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3379603 Delock 61025 CFexpress adapter Adapted from: CFexpress type B Adapted to: CFexpress type A

Description

A CFexpress type A memory card can be inserted in the CFexpress adapter from Delock and used in a CFexpress type B slot of a device. Thus, the adapter CFexpress converts memory cards of type A in type B.

This text is machine translated.