• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 61055 DisplayPort / HDMI Adapter [1x DisplayPort plug - 1x HDMI socket] Black 0 cm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock 61055 DisplayPort / HDMI Adapter [1x DisplayPort plug - 1x HDMI socket] Black 0 cm

  • DisplayPort Straight Male
  • HDMI Straight Female
  • Display Ports Version: 1.4
  • Aluminium casing material
  • Black

Technical specifications

  • Connection1 Form factor: Straight
  • Connection2 Form factor: Straight
Product type

TV/monitor Adapter

Connection type

DisplayPort

HDMI

No. of A connectors

1 x

Type A

DisplayPort plug

No. of B connections

1 x

Type B

HDMI socket

Cable length

0 cm

Factory colour

Black

Connector version

straight

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

Cable design

Round

Signal flow direction

Unidirectional (uni)

Cable specs

DisplayPort 1.4

Depth

58 mm

Height

11 mm

Width

23 mm

Connections

RJ45 connector

UKCA

yes

HDCP

yes

Plug and Play

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3383322 Delock 61055 DisplayPort / HDMI Adapter [1x DisplayPort plug - 1x HDMI socket] Black 0 cm

Description

With this adapter of Delock a HDMI monitor, projector or TV can be connected to a free DisplayPort interface of a device. Due to the small size of the adapter it is ideal as a companion while traveling.

This text is machine translated.