
Highlights & Details
Delock 61767 DisplayPort / HDMI Adapter [1x DisplayPort plug - 1x HDMI socket] White incl. ferrite core 12.00 cm
- Display port 20-pin plug - HDMI-A 19 pin jack
- Chipset: NXP PTN 3361
- DisplayPort 1.1 and high-speed HDMI specification
- Passive Converter (level shifter), only for graphics cards with DP + + output suitable
- Resolution up to 1920 x 1200 @ 60 Hz (depending on the system and the connected hardware)
- Automatic standby detection, standby automatically goes to sleep mode via
- 1x ferrite core
- OS-independent, no driver installation required
Technical specifications
- Product type
TV/monitor Adapter
- Connection type
DisplayPort
HDMI
- No. of A connectors
1 x
- Type A
DisplayPort plug
- No. of B connections
1 x
- Type B
HDMI socket
- Cable length
12.00 cm
- Factory colour
White
- Video resolution
1920 x 1200 Pixel
- Connector version
straight
- Cable features
incl. ferrite core
- Cable use
TV/monitor
- Version
Adapter
- Range of use
Monitors/TV adapters
- DisplayPort version
DisplayPort 1.1
- Cable design
Round
- Cable version
HDMI Standard
- Signal flow direction
Unidirectional (uni)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1880903 Delock 61767 DisplayPort / HDMI Adapter [1x DisplayPort plug - 1x HDMI socket] White incl. ferrite core 12.00 cm
User & Safety Instructions
User & Safety Instructions 1880903 Delock 61767 DisplayPort / HDMI Adapter [1x DisplayPort plug - 1x HDMI socket] White incl. ferrite core 12.00 cm
Description
This text is machine translated.



![Delock 61767 DisplayPort / HDMI Adapter [1x DisplayPort plug - 1x HDMI socket] White incl. ferrite core 12.00 cm](https://asset.conrad.com/media10/isa/160267/c1/-/en/1880903_BB_01_LO/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Delock 61765 DisplayPort / DVI Adapter [1x DisplayPort plug - 1x DVI socket 29-pin] White incl. ferrite core 12.00 cm](https://asset.conrad.com/media10/isa/160267/c1/-/en/1880901_BB_00_LO/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Delock 61766 DisplayPort / VGA Adapter [1x DisplayPort plug - 1x VGA socket] White incl. ferrite core 12.00 cm](https://asset.conrad.com/media10/isa/160267/c1/-/en/1880902_BB_00_LO/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)