
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
TV/monitor Adapter
DisplayPort
HDMI
1 x
Mini DisplayPort plug
1 x
HDMI socket
0.20 m
White
3840 x 2160 Pixel
TV/monitor
Adapter
Monitors/TV adapters
UHD 4K @ 60 Hz
Round
Unidirectional (uni)
3840 x 2160 Pixel
RJ45 connector
yes
1 Stück(e)
User & Safety Instructions 3378594 Delock 62612 DisplayPort / HDMI Adapter [1x Mini DisplayPort plug - 1x HDMI socket] White 0.20 m