• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 62639 Mini DisplayPort / DVI Adapter [1x Mini DisplayPort plug - 1x DVI] Multicolour 0 cm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Monitor Adapter

Connection type

Mini DisplayPort

DVI

No. of A connectors

1 x

Type A

Mini DisplayPort plug

No. of B connections

1 x

Type B

DVI

Cable length

0 cm

Factory colour

Multicolour

Connector version

threaded

Cable use

Monitor

Version

Adapter

Range of use

Monitors/TV adapters

Cable design

Round

Connections

RJ45 connector

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3378622 Delock 62639 Mini DisplayPort / DVI Adapter [1x Mini DisplayPort plug - 1x DVI] Multicolour 0 cm

Description


Description
With this adapter of Delock you can connect a DVI monitor via a free mini DisplayPort interface of your system. The adapter supports a resolution up to Ultra HD (4K) and is backward compatible with Full-HD 1080p. The adapter offers an active conversion, so it is also suitable for graphics cards, which cannot output any DP++ signals. The screw of the mini DisplayPort plug ensures a secure connection and prevents the cable from being pulled out accidentally.

Technical data
Connections:
Mini DisplayPort 20 pin plug with screw >
DVI-I (Dual link) 24+5 socket
Screw type #4-40, UNC thread type, 3A thread type, American standard screw
Parade PS171 chipset
DisplayPort 1.2 specification
Wire cross-section 32 AWG
Cable diameter: Approx. 5.5 mm
Contacts with gold plating
Active converter for graphics cards with DP and DP++ output
Supports a resolution of up to 4K (4096 x 2160 pixels @ 24 Hz or 3840 x 2160 pixels
@ 30 Hz) - depending on the system and the connected hardware
Supports HDCP 1.3
Supports Eyefinity
1 x ferrite core
Cable length: Approx. 25 cm (including connections)
Colour, black
OS independent, no driver installation required

System requirements
A free mini DisplayPort socket

Package contents
Adapter mini DisplayPort to DVI

Packaging
Resealable bag

This text is machine translated.