• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 62656 DisplayPort / VGA / HDMI / DVI Adapter [1x DisplayPort plug - 1x VGA socket, HDMI socket, DVI socket 25-pin

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Delock 62656 DisplayPort / VGA / HDMI / DVI Adapter [1x DisplayPort plug - 1x VGA socket, HDMI socket, DVI socket 25-pin] Black incl. ferrite core 16.00 cm

  • For connecting a VGA, HDMI or DVI terminal to the Displayport interface
  • 'HDMI' logo with the text 'High Definition Multimedia Interface' underneath.<br><br>(Note: While this appears to be a direct English translation already, I've ensured it uses British English spelling and conventions.)

Technical specifications

Product type

TV/monitor Adapter

Connection type

DisplayPort

VGA

HDMI

DVI

No. of A connectors

1 x

Type A

DisplayPort plug

No. of B connections

1 x

Type B

VGA socket

HDMI socket

DVI socket 25-pin

Cable length

16.00 cm

Factory colour

Black

Video resolution

1920 x 1200 Pixel

Connector version

straight

Cable features

incl. ferrite core

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

CCA

Cable design

Round

Cable version

VGA

HDMI High Speed

DVI-D Single Link

Signal flow direction

Unidirectional (uni)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1403467 Delock 62656 DisplayPort / VGA / HDMI / DVI Adapter [1x DisplayPort plug - 1x VGA socket, HDMI socket, DVI socket 25-pin

Description

With this display port adapter by Delock can use your system is a VGA, HDMI and DVI interface expand and various devices, such as Television, projector, PC Monitor, etc... There can be only one monitor can be operated on the adapter, not several at the same time.

This text is machine translated.

Features

  • Chipset: PS 8312, PTN 3392
  • Displayport 1.1a specification
  • High Speed HDMI specification
  • DVI-D (single link) 24+1 connection with nuts (VGA not connected)
  • Passive Converter (level shifter), only for graphics cards with DP + + output suitable
  • Supports resolutions up to 1920 x 1200 / 1080p @ 60Hz (depending on the system and the connected hardware)
  • Maximum power: approx. 100 mW
  • 1x ferrite core
  • OS-independent, no driver installation required

More interesting products

(*All information is plus legal VAT)