
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
TV/monitor Adapter
USB-C®
HDMI
1 x
USB-C® plug
1 x
HDMI socket
0 cm
Black
4096 x 2160 Pixel
TV/monitor
Adapter
Monitors/TV adapters
UHD 4K @ 60 Hz
Round
Unidirectional (uni)
4096 x 2160 Pixel
USB-A plug
yes
User & Safety Instructions 3380861 Delock 62730 USB-C® / HDMI Adapter [1x USB-C® plug - 1x HDMI socket] Black 0 cm