
Technical specifications
- Product type
TV/monitor Adapter cable
- Connection type
USB 3.2 Gen 1 (USB 3.0)
HDMI
- No. of A connectors
1 x
- Type A
USB 3.2 1st Gen port A (USB 3.0)
- No. of B connections
1 x
- Type B
HDMI socket
- Cable length
20 cm
- Factory colour
Black
- Video resolution
1920 x 1080 Pixel
- Connector version
straight
push-fit
- Cable features
gold plated connectors
incl. ferrite core
- Cable use
TV/monitor
- Version
Adapter cable
- Range of use
Monitors/TV adapters
- Cable design
Round
- Cable version
HDMI High Speed + Ethernet
- Cable specs
USB 3.2 1st Gen
- Connections
USB-A plug
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3378709 Delock 62736 USB 3.2 Gen 1 (USB 3.0) / HDMI Adapter cable [1x USB 3.2 1st Gen port A (USB 3.0) - 1x HDMI socket] Black g
User & Safety Instructions
User & Safety Instructions 3378709 Delock 62736 USB 3.2 Gen 1 (USB 3.0) / HDMI Adapter cable [1x USB 3.2 1st Gen port A (USB 3.0) - 1x HDMI socket] Black g
Description
Description
The adapter from Delock enables the connection of an additional HDMI monitor, projector etc. to a PC or a notebook via USB type A connection.
Technical data
Connections:
1 x SuperSpeed USB 5 Gbps (USB 3.2 1st Gen 1) Type A socket
1 x HDMI socket
Fresco Logic FL2000, ITE IT66121FN, CMedia CM108, FE1.1
SuperSpeed USB and high speed HDMI with Ethernet (HEC) specification
Resolution up to 1920 x 1080 @ 60 Hz
(Depending on the system and the connected hardware)
Backward compatible with USB 2.0 (maximum resolution 800 x 600 @ 60 Hz)
Transmission of audio and video signals
Functions: Mirror and expand
Connections: Gold-plated
1 x ferrite core
Cable length without connections: Approx. 20 cm
Colour, black
System requirements
Windows 7/7-64/8.1/8.1-64/10/10-64/11
PC or notebook with a free USB type A port
Package contents
USB to HDMI adapter
User manual
Packaging
Retail box
This text is machine translated.

