Technical specifications
- Product type
TV/monitor Adapter cable
- Connection type
USB
DVI
- No. of A connectors
1 x
- Type A
USB-A plug
- No. of B connections
1 x
- Type B
DVI socket 29-pin
- Cable length
20 cm
- Factory colour
Black
- Video resolution
1920 x 1200 Pixel
- Connector version
straight
push-fit
threaded
- Cable features
gold plated connectors
incl. ferrite core
- Cable use
TV/monitor
- Version
Adapter cable
- Range of use
Monitors/TV adapters
- Cable design
Round
- Cable version
DVI-D Single Link
- Cable specs
USB 3.0
- Connections
RJ45 connector
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3378710 Delock 62737 USB / DVI Adapter cable [1x USB-A plug - 1x DVI socket 29-pin] Black gold plated connectors, incl. ferrite
User & Safety Instructions
User & Safety Instructions 3378710 Delock 62737 USB / DVI Adapter cable [1x USB-A plug - 1x DVI socket 29-pin] Black gold plated connectors, incl. ferrite
Description
Description
The adapter of Delock enables the connection of an additional DVI monitor, projector etc. to a PC or a notebook via USB type A connection.
Technical data
Connections:
1 x USB 3.0 Type-A connector >
1 x DVI 24+5 socket
Fresco Logic FL2000, ITE IT66121FN, Macronix MX25L6406E
DVI-D (Single Link) 24+5 connection with nuts (VGA not connected)
SuperSpeed USB and DVI-D (single link) specification
Resolution up to 1920 x 1200 @ 60 Hz (depending on the system and the connected hardware)
Backward compatible with USB 2.0 (maximum resolution 800 x 600 @ 60 Hz)
Transmission of video signals
Functions: Mirror and expand
Connections: Gold-plated
1 x ferrite core
Cable length without connections: Approx. 20 cm
Colour, black
System requirements
Windows 7/7-64/8.1/8.1-64/10/10-64
PC or notebook with a free USB 3.0 type A port
Package contents
USB 3.0 to DVI adapter
User manual
Packaging
Retail box
This text is machine translated.