
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
TV/monitor Adapter
HDMI
USB Micro-B
1 x
HDMI plug
1 x
HDMI socket
Micro USB socket
0 cm
Black
3840 x 2160 Pixel
4K UHD
TV/monitor
Adapter
Monitors/TV adapters
UHD 4K @ 60 Hz
HDMI 2.0
Round
HDMI High Speed
Unidirectional (uni)
HDMI 2.0
3840 x 2160 Pixel
0.106
yes
yes
yes
no
1
1 - 1 Kbit/s
1
1
User & Safety Instructions 3380892 Delock 62784 HDMI / USB Micro-B Adapter [1x HDMI plug - 1x HDMI socket, Micro USB socket] Black 4K UHD 0 cm