
Technical specifications
- Product type
TV/monitor Adapter
- Connection type
Mini DisplayPort
DVI
- No. of A connectors
1 x
- Type A
Mini DisplayPort plug
- No. of B connections
3 x
- Type B
DVI socket 25-pin
VGA socket
HDMI socket
- Cable length
20 cm
- Factory colour
Black
- Video resolution
3840 x 2160 Pixel
1920 x 1200 Pixel
- Cable features
incl. ferrite core
- Cable use
TV/monitor
- Version
Adapter
- Range of use
Monitors/TV adapters
- DisplayPort version
DisplayPort 1.2
- HDMI version
HDMI 1.4
- Cable design
Round
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3381166 Delock 62855 Mini DisplayPort / DVI Adapter [1x Mini DisplayPort plug - 3x DVI socket 25-pin, VGA socket, HDMI socket] B
User & Safety Instructions
User & Safety Instructions 3381166 Delock 62855 Mini DisplayPort / DVI Adapter [1x Mini DisplayPort plug - 3x DVI socket 25-pin, VGA socket, HDMI socket] B
Description
Description
With this mini DisplayPort adapter from Delock, the system can be extended by a VGA, HDMI or DVI interface and various devices, such as television, projector, monitor etc. can be connected. Only one monitor can be operated on the adapter.
Technical data
Connections:
1 x mini DisplayPort 20-pin plug >
1 x VGA 15 pin socket
1 x HDMI-A 19-pin socket
1 x DVI-D (Single Link) 24+1 socket
2 x Parade PS8339 (HDMI + DVI), 1 x Analogix ANX9833 (VGA)
DisplayPort 1.2 and High Speed HDMI with Ethernet (HEC) specification
DVI-D (Single Link) 24+1 connection with nuts (VGA not connected)
Passive converter (level shifter), only suitable for graphics cards with DP++ output
Only 1 monitors can be used on the adapter
Audio signal is only transmitted with HDMI
HDMI / DVI specification:
Resolution up to 3840 x 2160 @ 30 Hz (depending on the system and the connected one
Hardware)
Supports 3D displays (1080p @ 60 Hz)
VGA specifications:
Resolution up to WUXGA 1920 x 1200 @ 60 Hz (depending on the system and the
Connected hardware)
1 x ferrite core
Cable length without connections: Approx. 20 cm
Colour, black
OS independent, no driver installation required
System requirements
A free mini DisplayPort DP++ socket
Package contents
Adapter mini DisplayPort to VGA / HDMI / DVI
Packaging
Retail box
This text is machine translated.


