With this display port adapter of Delock the system can be extended by a VGA, HDMI or DVI interface and various devices, such as television, projector, monitor etc. can be connected. Only one monitor can be operated on the adapter.
Connectivity
- 1 x DisplayPort 20-pin connector
- 1 x VGA 15 pin socket
- 1 x HDMI-A 19 pin socket
- 1 x DVI-D (Single Link) 24+1 socket
- Chipset: 2 x Parade PS8339 (HDMI + DVI), 1 x Analogix ANX9833 (VGA)
- DisplayPort 1.2 and High Speed HDMI with Ethernet (HEC) specification
- DVI-D (Single Link) 24+1 connection with nuts (VGA not connected)
- Passive converter (level shifter), only suitable for graphics cards with DP++ output
- Only 1 monitor can be used on the adapter
- Audio signal is transmitted only with HDMI
HDMI / DVI specification
- Resolution up to 3840 x 2160 @ 30 Hz (depending on the system and the connected hardware)
- Supports 3D displays (1080p @ 60 Hz)
VGA specification
Resolution up to WUXGA 1920 x 1200 @ 60 Hz (depending on the system and the connected hardware)
- 1 x ferrite core
- Cable length without connections: Approx. 20 cm
- Colour: Black
- OS independent, no driver installation required
This text is machine translated.