
1/7
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
TV/monitor Adapter
HDMI
USB Micro-B
Jack
S/PDIF
1 x
HDMI plug
1 x
Micro USB socket
Jack plug 3.5 mm
HDMI socket
S/PDIF
Black
3840 x 2160 Pixel
TV/monitor
Adapter
Monitors/TV adapters
UHD 4K @ 60 Hz
Round
Unidirectional (uni)
58 mm
16 mm
58 mm
3840 x 2160 Pixel
HDMI-A plug
2 W
yes
18000 Mbit/s
1
yes
1
1
1
User & Safety Instructions 3383354 Delock 63333 HDMI / USB Micro-B / Jack / S/PDIF Adapter [1x HDMI plug - 1x Micro USB socket, Jack plug 3.5 mm, HDMI sock