• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 63919 USB hub 10 ports USB type A, DC jack 3.5 mm USB 3.2 1st Gen 5 GBit/s Black 63919

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

External industrial hub 10 x USB 3.0 type A with 20 kV ESD protection

  • Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Micro-B
  • Hub interfaces: USB 3.2 Gen 1 (3.1 Gen 1) Type-A
  • Number of connections: 10
  • 5000 Mbit/s
  • Black Metal

Technical specifications

  • Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Micro-B
Product type

USB hub

Cable specs

USB 3.2 1st Gen

Transfer rate (max.)

5 GBit/s

Port

10 ports

Interfaces (output)

USB type A

DC jack 3.5 mm

No. of outputs

10 x

Cable length

0 cm

Power supply (LOV)

mains-powered

Used at

External

Factory colour

Black

Width

80 mm

Height

32 mm

Depth

202 mm

Weight

0

Cable design

Round

Version

Cable

Type A

USB

Type B

USB

No. of USB type A 3.1 / 3.2 1st Gen

10 x

Cable use

C13/C14 appliances

Connection type

USB 3.2 Gen 1 (USB 3.0)

UKCA

yes

Terminal block included

yes

Ports quantity

10

Data transfer rate

5000 Mbit/s

Terminal block port

yes

DC-in jack

yes

DIN rail kit included

yes

Manual

yes

Plug and Play

yes

Mounting brackets included

yes

Documents & Downloads

Datasheet

Datasheet 3381613 Delock 63919 USB hub 10 ports USB type A, DC jack 3.5 mm USB 3.2 1st Gen 5 GBit/s Black 63919

User & Safety Instructions

User & Safety Instructions 3381613 Delock 63919 USB hub 10 ports USB type A, DC jack 3.5 mm USB 3.2 1st Gen 5 GBit/s Black 63919

Description

This stable, industrial-capable USB hub by Delock in metal casing, is connected to a computer via the USB Type-A connection. It extends the computer by ten USB Type-A ports. If necessary, an optional power supply or an optional power cable can be connected to the power jack.

This text is machine translated.

Features

  • Connections:
  • 1 x USB 3.0 type B socket
  • 10 x USB 3.0 type A socket
  • 1 x 9 – 40 V DC power socket
  • 1 x 3 Pin Terminal power connection
  • Chipset: VIA VL817
  • Data transfer rates up to:
  • SuperSpeed USB 5 Gbps,
  • Hi-speed 480 Mbps,
  • Full speed 12 Mbps,
  • Low speed 1.5 Mbps
  • 11 x LED display
  • USB ports with screw terminals
  • Heavy duty metal casing
  • Hole spacing USB type A: Approx. 19 mm
  • Hole spacing USB type B: Approx. 16.5 mm
  • M3 thread size
  • Removable wall mount
  • Power supply: Bus-powered or self-powered
  • Flexible power supply from 9 V to 40 V
  • Automatic detection of the input polarity at the power connections
  • ESD protection up to 20 kV for all ports
  • Dim. (LxWxH): Approx. 202 x 80 x 32 mm
  • Colour, black
  • Plug & Play

System requirements

  • Windows 7/7-64/8.1/8.1-64/10/10-64, Linux from Kernel 3.16.x, Mac from OS 10.9
    PC or notebook with a free USB type A port

What kind of USB hubs, multi-port splitters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.