• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 63937 USB-C® / HDMI Adapter [1x USB-C® plug - 1x HDMI socket] White 0.10 m

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock 63937 USB-C® / HDMI Adapter [1x USB-C® plug - 1x HDMI socket] White 0.10 m

  • 0.1 m
  • USB Type-C Straight Male
  • HDMI Straight Female
  • 3840 x 2160 pixels
  • White

Technical specifications

  • Connection1 Form factor: Straight
  • Connection2 Form factor: Straight
  • Connection 1 USB Type-C
Product type

TV/monitor Adapter

Connection type

USB-C®

HDMI

No. of A connectors

1 x

Type A

USB-C® plug

No. of B connections

1 x

Type B

HDMI socket

Cable length

0.10 m

Factory colour

White

Video resolution

3840 x 2160 Pixel

Connector version

straight

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

Resolutions (max.)

UHD 4K @ 60 Hz

Cable design

Round

Signal flow direction

Unidirectional (uni)

Cable specs

DisplayPort 1.4

Display resolution

3840 x 2160 Pixel

Connections

RJ45 connector

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3381548 Delock 63937 USB-C® / HDMI Adapter [1x USB-C® plug - 1x HDMI socket] White 0.10 m

Description

This Delock adapter is suitable for connecting an HDMI monitor to a computer with a USB-C™ interface and DisplayPort alternative mode support. Thus, the adapter can be connected to different laptops like the MacBook, Chromebook and the like. In addition, the adapter can be operated via a Thunderbolt™ 3 interface. By supporting the HDR (High Dynamic Range) function, the display can be shown on the screen in sharper, clearer and more lively colors.

This text is machine translated.