
1/5
TV/monitor Adapter
USB-C®
DisplayPort
2 x
USB-C® plug
2 x
DisplayPort socket
USB-C® socket
0 cm
Grey
3840 x 2160 Pixel
TV/monitor
Adapter
Monitors/TV adapters
UHD 4K @ 60 Hz
Round
Unidirectional (uni)
62 mm
11 mm
40 mm
3840 x 2160 Pixel
RJ45 connector
yes
1 Stück(e)
yes
User & Safety Instructions 3383388 Delock 64001 USB-C® / DisplayPort Adapter [2x USB-C® plug - 2x DisplayPort socket, USB-C® socket] Grey 0 cm