
Technical specifications
- Packaging type
Piece
- Type
64016
- Product type
RJ45 connector
- Connector type
RJ45 plug enclosure
Cable
- Connector standard
RJ45
- Connection
RJ45
- Type A
RJ45 8p8c plug
- Type B
RJ45 8p8c plug
- Weight
0
- Factory colour
Transparent
- Content
1 pc(s)
- Contact material
Polyethylene
- Material
Polyethylene (PE)
- Width
13.8 mm
- Height
13 mm
- Length
17.2 mm
- Cable design
Round
- Version
Cable
- Depth
17.2 mm
- Cable use
C13/C14 appliances
- UKCA
yes
- Quantity per pack
10 Stück(e)
Documents & Downloads
Datasheet
Datasheet 3381212 Delock 64016 Delock 64016 N/A 64016 RJ45 plug enclosure Transparent 1 pc(s) 64016 RJ45 plug enclosure Transparent 1 pc(s
User & Safety Instructions
User & Safety Instructions 3381212 Delock 64016 Delock 64016 N/A 64016 RJ45 plug enclosure Transparent 1 pc(s) 64016 RJ45 plug enclosure Transparent 1 pc(s
Description
This text is machine translated.
Features
- Dust protection socket for RJ45 connector
- Without grip
- Material: PE.
- Colour: Transparent
- Dim. (LxWxH): Approx. 17.2 x 13.8 x 13.0 mm
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


