• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 64059 DisplayPort / HDMI Adapter [1x DisplayPort plug, Mini DisplayPort plug, HDMI plug - 1x HDMI socket] Black 0

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock 64059 DisplayPort / HDMI Adapter [1x DisplayPort plug, Mini DisplayPort plug, HDMI plug - 1x HDMI socket] Black 0 cm

  • Male
  • Female
  • 3840 x 2160 pixels
  • Case material: metal
  • Black
  • 1 pieces(s)

Technical specifications

Product type

TV/monitor Adapter

Connection type

DisplayPort

HDMI

No. of A connectors

1 x

Type A

DisplayPort plug

Mini DisplayPort plug

HDMI plug

No. of B connections

1 x

Type B

HDMI socket

Cable length

0 cm

Factory colour

Black

Video resolution

3840 x 2160 Pixel

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

Resolutions (max.)

UHD 4K @ 60 Hz

Cable design

Round

Signal flow direction

Unidirectional (uni)

Depth

69 mm

Height

11 mm

Width

54 mm

Display resolution

3840 x 2160 Pixel

UKCA

yes

Maximum resolution (HDMI)

3840 x 2160 p

Quantity per pack

1 Stück(e)

Plug and Play

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3381522 Delock 64059 DisplayPort / HDMI Adapter [1x DisplayPort plug, Mini DisplayPort plug, HDMI plug - 1x HDMI socket] Black 0

Description

This monitor adapter from Delock can be connected optionally to a HDMI, DisplayPort or mini DisplayPort interface, which is output via the HDMI connection.


4K 60 Hz UHD resolution

The maximum resolution is 3840 x 2160 with 60 Hz, depending on the system and the connected hardware.

This text is machine translated.