
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
TV/monitor Adapter
DisplayPort
HDMI
USB-C®
1 x
DisplayPort plug
Mini DisplayPort plug
USB-C® plug
1 x
HDMI socket
Black
3840 x 2160 Pixel
TV/monitor
Adapter
Monitors/TV adapters
UHD 4K @ 60 Hz
Round
Unidirectional (uni)
59 mm
11 mm
61 mm
3840 x 2160 Pixel
RJ45 connector
yes
3840 x 2160 p
1 Stück(e)
yes
User & Safety Instructions 3383398 Delock 64060 DisplayPort / HDMI / USB-C® Adapter [1x DisplayPort plug, Mini DisplayPort plug, USB-C® plug - 1x HDMI sock