• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 64072 HDMI switch 3840 x 2160 p

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HDMI 2 - 1 switch bi-directional 4K 60 Hz compact

  • HDMI video port type
  • 3840 x 2160 pixels
  • Black

Technical specifications

Product type

HDMI switch

Supported monitors

2

Resolution (max.)

3840 x 2160 p

Factory colour

Black

Width

53 cm

Height

20 cm

Depth

50 cm

Weight

83 g

Cable design

Round

Version

Cable

Type A

HDMI plug

Type B

HDMI plug

Display resolution

3840 x 2160 Pixel

Frame rate

60 Hz

Cable use

C13/C14 appliances

Connection type

HDMI

UKCA

yes

Manual

yes

HDMI in

2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3381580 Delock 64072 HDMI switch 3840 x 2160 p

Description

This HDMI converter from Delock is a manual bi-directional switch for connecting different devices with HDMI connection, which offers two different possible applications.
1.
It can connect up to 2 devices to one monitor, TV or projector. The device which is displayed on the screen can be selected with the push of a button.
2.
An HDMI device can be connected to up to 2 screens. The screen on which the signal is displayed can be selected by pressing a button. It is not possible to output simultaneously on multiple monitors.

This text is machine translated.

Features

  • Connections:
  • Function 1
  • Input 2 x HDMI type A socket
  • Output 1 x HDMI type A socket
  • Function 2
  • Input 1 x HDMI type A socket
  • Output 2 x HDMI type A socket
  • High Speed HDMI specification
  • Supports HDR
  • HDMI port switching via switch
  • Resolution up to 3840 x 2160 @ 60 Hz (depending on the system and the
  • Connected hardware)
  • Do not Require external current supply
  • Metal housing
  • Colour, black
  • Dim. (LxWxH): Approx. 53 x 50 x 20 mm

System requirements

  • A free HDMI socket
    HDMI cable