
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
TV/monitor Adapter
HDMI
VGA
USB
Jack
1 x
HDMI socket
1 x
D-SUB plug 15-pin
USB-A plug
Jack plug 3.5 mm
0.25 m
Black
1920 x 1080 Pixel
straight
TV/monitor
Adapter
Monitors/TV adapters
Full HD 1080p @ 60 Hz
Round
Unidirectional (uni)
1920 x 1080 Pixel
60 Hz
German, QWERTZ
RJ45 connector
yes
yes
1 Stück(e)
User & Safety Instructions 3383446 Delock 64172 HDMI / VGA / USB / Jack Adapter [1x HDMI socket - 1x D-SUB plug 15-pin, USB-A plug, Jack plug 3.5 mm] Black