
Technical specifications
- Material: Thermoplastic elastomers (TPE)
- Type
64245
- Product type
RJ45 connector
- Connector type
Plug
- No. of pins
6P6C
Cable
- Connector standard
RJ12
- Weight
0.006
- Factory colour
Black
- Content
1 pc(s)
- Material
Plastic
- Width
13 mm
- Height
8.4 mm
- Length
13.0 mm
- Cable design
Round
- Version
Cable
- Depth
13 mm
- Cable use
C13/C14 appliances
- UKCA
yes
- Quantity per pack
10 Stück(e)
- Easy to install
yes
Documents & Downloads
Datasheet
Datasheet 3383581 Delock 64245 Delock 64245 N/A 64245 Plug No. of pins (RJ) 6P6C Black 1 pc(s) 64245 Plug No. of pins (RJ) 6P6C Black 1 pc
User & Safety Instructions
User & Safety Instructions 3383581 Delock 64245 Delock 64245 N/A 64245 Plug No. of pins (RJ) 6P6C Black 1 pc(s) 64245 Plug No. of pins (RJ) 6P6C Black 1 pc
Description
This text is machine translated.
Features
- Connector dust cover for RJ12 socket
- Without grip
- Material: TPE.
- Colour, black
- Dim. (LxWxH): Approx. 13.0 x 13.0 x 8.4 mm
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



