• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 64256 USB-C® / HDMI Adapter [1x USB-C® plug - 1x HDMI socket] Black 0.00 m

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock 64256 USB-C® / HDMI Adapter [1x USB-C® plug - 1x HDMI socket] Black 0.00 m

  • USB Type-C Straight Male
  • HDMI Straight Female
  • 3840 x 2160 pixels
  • USB-Type-C DisplayPort- removable mode
  • Black
  • 1 pieces(s)

Technical specifications

  • Connection1 Form factor: Straight
  • Connection2 Form factor: Straight
  • Connection 1 USB Type-C
Product type

TV/monitor Adapter

Connection type

USB-C®

HDMI

No. of A connectors

1 x

Type A

USB-C® plug

No. of B connections

1 x

Type B

HDMI socket

Cable length

0.00 m

Factory colour

Black

Video resolution

3840 x 2160 Pixel

Connector version

straight

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

Resolutions (max.)

UHD 4K @ 60 Hz

HDMI version

HDMI 1.4

Cable design

Round

Signal flow direction

Unidirectional (uni)

Cable specs

DisplayPort 1.4

HDMI 1.4

Depth

26 mm

Height

13 mm

Width

21 mm

Display resolution

3840 x 2160 Pixel

Connections

RJ45 connector

Supported OS

Android

iOS

UKCA

yes

Refresh rate at maximum resolution

30 Hz

Quantity per pack

1 Stück(e)

USB Type-C DisplayPort Alternate Mode

yes

HDCP

yes

3D

yes

Plug and Play

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3383592 Delock 64256 USB-C® / HDMI Adapter [1x USB-C® plug - 1x HDMI socket] Black 0.00 m

Description

This adapter from Delock is designed to connect an HDMI monitor to a computer with a USB-C™ interface and DisplayPort Alternate Mode support. Thus, the adapter can be connected to different laptops like the MacBook, Chromebook and the like. The adapter can also be operated with a Thunderbolt™ 3 or Thunderbolt™ 4 interface.

This text is machine translated.