1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bag
64257
Sensor/actuator cable
Plug
USB 2.0 type A plug
USB connector
8
1.8 m
PVC
5.0 mm
Black
Silver
M12
M12
Black
A
A-coded
None
64257
1 pc(s)
5 mm
5.0 mm
5.0 mm (max)
Round
Cable
C13/C14 appliances
USB-C® plug
M12
yes
1
Datasheet 3383061 Delock 64257 Sensor/actuator cable M12 Plug 1.8 m No. of pins (RJ): 8 1 pc(s) Bag
User & Safety Instructions 3383061 Delock 64257 Sensor/actuator cable M12 Plug 1.8 m No. of pins (RJ): 8 1 pc(s) Bag