• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 65101 VGA Adapter [1x D-SUB plug 37-pin - 1x D-SUB socket 37-pin] Silver gold plated connectors 0 cm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock 65101 VGA Adapter [1x D-SUB plug 37-pin - 1x D-SUB socket 37-pin] Silver gold plated connectors 0 cm

  • D-Sub 37-pin male
  • D-Sub 37-pin female
  • Coating plug contacts: Gold
  • silver

Technical specifications

  • Connection 1: D-Sub 37 pin
  • Connection 2: D-Sub 37 pin
Product type

TV/monitor Adapter

Connection type

VGA

No. of A connectors

1 x

Type A

D-SUB plug 37-pin

No. of B connections

1 x

Type B

D-SUB socket 37-pin

Cable length

0 cm

Factory colour

Silver

Cable features

gold plated connectors

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

Cable design

Round

Cable version

VGA

Signal flow direction

Unidirectional (uni)

Depth

69.7 mm

Height

18.2 mm

Width

12.7 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3383637 Delock 65101 VGA Adapter [1x D-SUB plug 37-pin - 1x D-SUB socket 37-pin] Silver gold plated connectors 0 cm

Description

This gender changer from Delock converts a D-Sub 37 pin socket into a plug.

This text is machine translated.