• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 65173 DVI Adapter [1x DVI plug 25-pin - 1x DVI socket 29-pin] Black 90 degrees right 0 cm

1/2
EAN:
Part number:
Item no:
Unavailable

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock 65173 DVI Adapter [1x DVI plug 25-pin - 1x DVI socket 29-pin] Black 90 degrees right 0 cm

  • DVI-I Male
  • 29-pin FM DVI female
  • Black

Technical specifications

  • Connection 1 DVI-I
  • Connection 2: 29-pin FM DVI
Product type

TV/monitor Adapter

Connection type

DVI

No. of A connectors

1 x

Type A

DVI plug 25-pin

No. of B connections

1 x

Type B

DVI socket 29-pin

Cable length

0 cm

Factory colour

Black

Connector version

angled

Cable features

90 degrees right

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

Cable version

DVI-I Dual Link

Signal flow direction

Unidirectional (uni)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3378489 Delock 65173 DVI Adapter [1x DVI plug 25-pin - 1x DVI socket 29-pin] Black 90 degrees right 0 cm

Description

With this DVI adapter from Delock you can angle the socket of your DVI 29-pin device, such as flat screen, etc. by 90° to the right. Thus you can connect your DVI cable without any problem, in case the already available DVI socket is difficult to access.

This text is machine translated.