• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 65201 HDMI Adapter [1x HDMI plug - 1x Socket] Grey 0 cm

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock 65201 HDMI Adapter [1x HDMI plug - 1x Socket] Grey 0 cm

  • Host Interface: HDMI
  • Output interface: Terminal
  • Grey

Technical specifications

  • Host Interface: HDMI
Product type

TV/monitor Adapter

Connection type

HDMI

No. of A connectors

1 x

Type A

HDMI plug

No. of B connections

1 x

Type B

Socket

Cable length

0 cm

Factory colour

Grey

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

Cable design

Round

Cable version

HDMI Standard

Signal flow direction

Unidirectional (uni)

Depth

61.5 mm

Height

16 mm

Width

23.5 mm

Connections

RJ45 connector

UKCA

yes

Operating temperature (T-T)

-15 - 70 °C

Quantity

1

Internal

no

Plug and Play

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3381889 Delock 65201 HDMI Adapter [1x HDMI plug - 1x Socket] Grey 0 cm

Description

This terminal block adapter from Delock can be used to connect stranded wires with stripped ends. The adapter is suitable for special industrial applications.


Protection through housing

The metal housing protects the circuit board from dirt and damage.

This text is machine translated.