• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 65244 HDMI Adapter [1x HDMI plug C mini - 1x HDMI socket] Multicolour gold plated connectors 0 cm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

TV/monitor Adapter

Connection type

HDMI

No. of A connectors

1 x

Type A

HDMI plug C mini

No. of B connections

1 x

Type B

HDMI socket

Cable length

0 cm

Factory colour

Multicolour

Cable features

gold plated connectors

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

Cable design

Round

Cable version

HDMI High Speed

Connections

HDMI-A plug

Weight

0.022

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3378469 Delock 65244 HDMI Adapter [1x HDMI plug C mini - 1x HDMI socket] Multicolour gold plated connectors 0 cm

Description


Description
This high-speed HDMI adapter from Delock converts an existing HDMI C port into an HDMI A port.

Technical data
High speed HDMI
Connections:
1 x 19 Pin HDMI - C Plug >
1 x 19 Pin HDMI - A socket
Transmission of audio and video signals
Dimensions: 27.5 mm x 21.4 mm x 13 mm (L/B/H) without HDMI C plug

System requirements
Device with HDMI C socket

Package contents
Adapter

Packaging
Resealable bag

This text is machine translated.