• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 65302 Mini DisplayPort / HDMI Adapter [1x Mini DisplayPort plug - 1x HDMI socket] Grey-black gold plated connecto

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Monitor Adapter

Connection type

Mini DisplayPort

HDMI

No. of A connectors

1 x

Type A

Mini DisplayPort plug

No. of B connections

1 x

Type B

HDMI socket

Cable length

20 cm

Factory colour

Grey-black

Video resolution

3840 x 2160 Pixel

Cable features

gold plated connectors

incl. ferrite core

32 AWG

Cable use

Monitor

Version

Adapter

Range of use

Monitors/TV adapters

DisplayPort version

DisplayPort 1.4

HDMI version

HDMI 2.0

Cable design

Round

Connections

RJ45 connector

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3381822 Delock 65302 Mini DisplayPort / HDMI Adapter [1x Mini DisplayPort plug - 1x HDMI socket] Grey-black gold plated connecto

User & Safety Instructions

User & Safety Instructions 3381822 Delock 65302 Mini DisplayPort / HDMI Adapter [1x Mini DisplayPort plug - 1x HDMI socket] Grey-black gold plated connecto

Description


Description
With this adapter from Delock, a HDMI monitor can be connected to a system via a free mini DisplayPort interface. The adapter supports a resolution of up to 4K Ultra HD at 60 Hz and is backward compatible with Full-HD 1080p.
Active Adapter
The adapter offers an active conversion, so it is also suitable for graphics cards, which cannot output any DP++ signals.

Technical data
Connections:
1 x mini DisplayPort connector >
1 x HDMI-A socket
Parade PS186 chipset
DisplayPort 1.4 and High Speed HDMI specification
Active converter for graphics cards with DP and DP++ output
Signal direction: Mini DisplayPort input > HDMI output
Wire cross-section:
32 AWG Data cable
28 AWG power line
Cable diameter: Approx. 5 mm
Connections: Gold-plated
Transmission of audio and video signals
Data transfer rate up to 18 Gbps
Resolution up to 3840 x 2160 @ 60 Hz
(Depending on the system and the connected hardware)
Supports HDR
Supports HDCP 1.4 and 2.3
1 x ferrite core
Cable length without connections: Approx. 20 cm
Colour, black

System requirements
A free mini DisplayPort socket

Package contents
Adapter mini DisplayPort to HDMI

Packaging
Retail box

This text is machine translated.