• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 65396 DC (current) Adapter [1x DC 5.5 mm plug - 1x 2-pin] Black, Green 0 mm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock 65396 DC (current) Adapter [1x DC 5.5 mm plug - 1x 2-pin] Black, Green 0 mm

  • DC 2.1 x 5.5 mm Male
  • 2-p
  • Black, Green

Technical specifications

  • Connection 1: DC 2.1 x 5.5 mm
  • Connection 2: 2p
Product type

TV/monitor Adapter

Connection type

DC (current)

No. of A connectors

1 x

Type A

DC 5.5 mm plug

No. of B connections

1 x

Type B

2-pin

Cable length

0 mm

Factory colour

Black

Green

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

Signal flow direction

Unidirectional (uni)

Depth

11 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3378471 Delock 65396 DC (current) Adapter [1x DC 5.5 mm plug - 1x 2-pin] Black, Green 0 mm

User & Safety Instructions

User & Safety Instructions 3378471 Delock 65396 DC (current) Adapter [1x DC 5.5 mm plug - 1x 2-pin] Black, Green 0 mm

Description

You can connect stranded wires with stripped ends via this DC to terminal block adapter from Delock. Thus, the adapter is not only suitable for special industrial applications but can also be used in hobby areas such as railway modeling. Various devices can be connected to the adapter with the appropriate DC power connector and supplied individually (depending on the requirements of the device) with current.

This text is machine translated.