• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 65400 USB-C® / HDMI Adapter [1x USB-C® plug - 1x HDMI socket] Black 0 cm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

TV/monitor Adapter

Connection type

USB-C®

HDMI

No. of A connectors

1 x

Type A

USB-C® plug

No. of B connections

1 x

Type B

HDMI socket

Cable length

0 cm

Factory colour

Black

Video resolution

3840 x 2160 Pixel

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

Resolutions (max.)

UHD 4K @ 60 Hz

Cable design

Round

Signal flow direction

Unidirectional (uni)

Connections

RJ45 connector

UKCA

yes

Maximum resolution (HDMI)

3840 x 2160 p

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3383645 Delock 65400 USB-C® / HDMI Adapter [1x USB-C® plug - 1x HDMI socket] Black 0 cm

Description

This adapter from Delock is designed to connect an HDMI monitor to a computer with a USB-C™ interface and DisplayPort Alternate Mode support. The adapter supports a resolution of up to 4K Ultra HD at 60 Hz and is backward compatible with Full-HD 1080p.

Active Adapter
The adapter offers an active conversion, so it is also suitable for graphics cards, which cannot output any DP++ signals.

This text is machine translated.