• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 65527 RJ45 Adapter [1x RJ45 socket - 1x Socket] Black, Silver 0 cm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock 65527 RJ45 Adapter [1x RJ45 socket - 1x Socket] Black, Silver 0 cm

  • RJ45 Female
  • Black, silver
  • 1 pieces(s)

Technical specifications

Product type

TV/monitor Adapter

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 socket

No. of B connections

1 x

Type B

Socket

Cable length

0 cm

Factory colour

Black

Silver

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

Signal flow direction

Unidirectional (uni)

Depth

28 mm

Height

20 mm

Width

35 mm

Cable

UKCA

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3378562 Delock 65527 RJ45 Adapter [1x RJ45 socket - 1x Socket] Black, Silver 0 cm

Description

This RJ45 to terminal block adapter is suitable for special industrial applications, e.g. for connection of individual cable strands with open cable ends.

This text is machine translated.