• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 65580 DisplayPort / HDMI Adapter [1x DisplayPort plug - 1x HDMI socket] White 0 cm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock 65580 DisplayPort / HDMI Adapter [1x DisplayPort plug - 1x HDMI socket] White 0 cm

  • DisplayPort 1.2 Male
  • HDMI Female
  • Coating plug contacts: Gold
  • 3840 x 2160 pixels
  • White
  • 1 pieces(s)

Technical specifications

  • Connection 1:DisplayPort 1.2
Product type

TV/monitor Adapter

Connection type

DisplayPort

HDMI

No. of A connectors

1 x

Type A

DisplayPort plug

No. of B connections

1 x

Type B

HDMI socket

Cable length

0 cm

Factory colour

White

Video resolution

3840 x 2160 Pixel

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

Resolutions (max.)

UHD 4K @ 60 Hz

Cable design

Round

Signal flow direction

Unidirectional (uni)

Cable specs

DisplayPort 1.2

Depth

62 mm

Height

15 mm

Width

22 mm

Display resolution

3840 x 2160 Pixel

Connections

RJ45 connector

UKCA

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3378610 Delock 65580 DisplayPort / HDMI Adapter [1x DisplayPort plug - 1x HDMI socket] White 0 cm

Description

With this adapter of Delock you can connect a HDMI monitor via a free DisplayPort interface of your system. The adapter supports a resolution up to Ultra HD (4K) and is backward compatible with Full-HD 1080p. The adapter offers an active conversion, so it is also suitable for graphics cards, which cannot output any DP++ signals.

This text is machine translated.