• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 65643 USB Micro-B / HDMI Adapter [1x Micro USB plug - 1x HDMI socket] Black 4K UHD 0 cm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

TV/monitor Adapter

Connection type

USB Micro-B

HDMI

No. of A connectors

1 x

Type A

Micro USB plug

No. of B connections

1 x

Type B

HDMI socket

Cable length

0 cm

Factory colour

Black

Video resolution

3840 x 2160 Pixel

Cable features

4K UHD

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

Resolutions (max.)

UHD 4K @ 60 Hz

Cable design

Round

Signal flow direction

Unidirectional (uni)

Cable specs

MHL 3.0

Display resolution

3840 x 2160 Pixel

Connections

RJ45 connector

UKCA

yes

Quantity per pack

1 Stück(e)

Manual

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3380642 Delock 65643 USB Micro-B / HDMI Adapter [1x Micro USB plug - 1x HDMI socket] Black 4K UHD 0 cm

Description

The Delock MHL 3.0 adapter enables you to connect your smartphone to a TV with UHD support, e.g., using an optional HDMI cable and enjoy 4K UHD quality video or pictures. The adapter also has a standard USB micro B socket on the side. Simply plug the existing power supply unit of your smartphone into the USB Micro-B socket, for example, to play back videos and power your mobile device simultaneously.

This text is machine translated.