
1/2
TV/monitor Adapter
HDMI
1 x
HDMI plug
1 x
HDMI socket
0 cm
Black
3840 x 2160 Pixel
TV/monitor
Adapter
Monitors/TV adapters
UHD 4K @ 60 Hz
Round
Unidirectional (uni)
30.3 mm
7.2 mm
27.5 mm
3840 x 2160 Pixel
RJ45 connector
0.007
yes
1 Stück(e)
User & Safety Instructions 3380765 Delock 65660 HDMI Adapter [1x HDMI plug - 1x HDMI socket] Black 0 cm