
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
TV/monitor Adapter
HDMI
1 x
HDMI socket
1 x
HDMI plug
0 cm
Black
3840 x 2160 Pixel
TV/monitor
Adapter
Monitors/TV adapters
UHD 4K @ 60 Hz
Round
Unidirectional (uni)
21 mm
14.5 mm
19 mm
3840 x 2160 Pixel
RJ45 connector
0.015
yes
1 Stück(e)
yes
User & Safety Instructions 3380767 Delock 65662 HDMI Adapter [1x HDMI socket - 1x HDMI plug] Black 0 cm