
1/2
TV/monitor Adapter
HDMI
1 x
HDMI socket
1 x
HDMI plug
0 cm
Black
3840 x 2160 Pixel
angled
4K UHD
gold plated connectors
90 degrees up
TV/monitor
Adapter
Monitors/TV adapters
UHD 4K @ 60 Hz
Round
Unidirectional (uni)
21 mm
14.5 mm
19 mm
3840 x 2160 Pixel
RJ45 connector
0.008
yes
1 Stück(e)
yes
User & Safety Instructions 3380769 Delock 65663 HDMI Adapter [1x HDMI socket - 1x HDMI plug] Black 4K UHD, gold plated connectors, 90 degrees up 0 cm