• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 65685 DisplayPort / HDMI Adapter [1x DisplayPort plug - 1x HDMI socket] Black gold plated connectors, Shielded 0

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Monitor Adapter

Connection type

DisplayPort

HDMI

No. of A connectors

1 x

Type A

DisplayPort plug

No. of B connections

1 x

Type B

HDMI socket

Cable length

0 cm

Factory colour

Black

Video resolution

3840 x 2160 Pixel

Cable features

gold plated connectors

Shielded

Cable use

Monitor

Version

Adapter

Range of use

Monitors/TV adapters

DisplayPort version

DisplayPort 1.2

HDMI version

HDMI 1.4

Cable design

Round

Connections

RJ45 connector

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3380791 Delock 65685 DisplayPort / HDMI Adapter [1x DisplayPort plug - 1x HDMI socket] Black gold plated connectors, Shielded 0

User & Safety Instructions

User & Safety Instructions 3380791 Delock 65685 DisplayPort / HDMI Adapter [1x DisplayPort plug - 1x HDMI socket] Black gold plated connectors, Shielded 0

Description


Description
With this adapter from Delock, for example, a HDMI monitor can be connected via a free DisplayPort interface of the system. The adapter supports a resolution up to Ultra HD (4K) and is backward compatible with Full-HD 1080p.

Technical data
DisplayPort 20 pin plug > HDMI A 19 pin socket
NXP PTN3381D chipset
DisplayPort 1.2 and High Speed HDMI specification
Passive converter (level shifter), only suitable for graphics cards with DP++ output
Resolution up to 3840 x 2160 @ 30 Hz (depending on your monitor and system)
Supports 3D displays (1080p @ 120 Hz)
Dimensions incl. connection (LxWxH): Approx. 57 x 22 x 14 mm
Plastic casing with inner metal shielding
Colour, black
OS independent, no driver installation required

System requirements
A free DisplayPort DP++ socket

Package contents
Adapter DisplayPort to HDMI

Packaging
Retail box

This text is machine translated.