• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 65691 DisplayPort Adapter [1x DisplayPort plug - 1x DisplayPort socket] Black

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock 65691 DisplayPort Adapter [1x DisplayPort plug - 1x DisplayPort socket] Black

  • DisplayPort 1.2 Male
  • DisplayPort 1.2 Female
  • 3840 x 2160 pixels
  • Black
  • 1 pieces(s)

Technical specifications

  • Connection 1:DisplayPort 1.2
  • Connection 2:DisplayPort 1.2
Product type

TV/monitor Adapter

Connection type

DisplayPort

No. of A connectors

1 x

Type A

DisplayPort plug

No. of B connections

1 x

Type B

DisplayPort socket

Factory colour

Black

Video resolution

3840 x 2160 Pixel

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

Resolutions (max.)

UHD 4K @ 60 Hz

Cable design

Round

Signal flow direction

Unidirectional (uni)

Cable specs

DisplayPort 1.2

Depth

62 mm

Height

12 mm

Width

23 mm

Display resolution

3840 x 2160 Pixel

Connections

RJ45 connector

UKCA

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3384134 Delock 65691 DisplayPort Adapter [1x DisplayPort plug - 1x DisplayPort socket] Black

Description

This Display port adapter of Delock can be used when connecting DisplayPort devices. The adapter can also be used as a port saver in order to protect the DisplayPort interface in applications with high mating cycles. The adapter interrupts the transfer of the power supply in case of devices with a DisplayPort 20 pin connection.

This text is machine translated.