
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bag
SMA connector
50 Ω
SMA
1 pc(s)
6 GHz
Brass gold plated
65848
PTFE
Brass gold plated
22 mm
65848
None
Round
Cable
Brass
12 mm
4.6 mm
22 mm
C13/C14 appliances
yes
-55 - 165 °C
50 Ohm
1 Stück(e)
500 V
0 - 6000 MHz
Datasheet 3383650 Delock 65848 65848 SMA connector 50 Ω 1 pc(s) Bag
User & Safety Instructions 3383650 Delock 65848 65848 SMA connector 50 Ω 1 pc(s) Bag
The necessary accessories are required to use the article as described.