
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
TV/monitor Adapter
HDMI
VGA
1 x
HDMI plug
1 x
D-SUB socket 15-pin
0 cm
Black
1920 x 1200 Pixel
TV/monitor
Adapter
Monitors/TV adapters
Full HD 1080p @ 120 Hz
Round
Unidirectional (uni)
39 mm
14 mm
23 mm
1920 x 1200 Pixel
yes
1920 x 1200 p
1 Stück(e)
User & Safety Instructions 3381252 Delock 65902 HDMI / VGA Adapter [1x HDMI plug - 1x D-SUB socket 15-pin] Black 0 cm