
Highlights & Details
Delock 65979 DisplayPort / DVI Adapter [1x Mini DisplayPort plug - 1x DVI socket 29-pin] Black 0.15 m
- resistence 0.15 m
- Mini DisplayPort Straight Male
- DVI Straight Female
- 1920 x 1200 pixels 60 Hz
- Black
- 1 pieces(s)
Technical specifications
- Connection1 Form factor: Straight
- Connection2 Form factor: Straight
- Connection 1: Mini DisplayPort
- Product type
TV/monitor Adapter
- Connection type
DisplayPort
DVI
- No. of A connectors
1 x
- Type A
Mini DisplayPort plug
- No. of B connections
1 x
- Type B
DVI socket 29-pin
- Cable length
0.15 m
- Factory colour
Black
- Video resolution
1920 x 1200 Pixel
- Connector version
straight
32
- Cable use
TV/monitor
- Version
Adapter
- Range of use
Monitors/TV adapters
- Resolutions (max.)
Full HD 1080p @ 120 Hz
- Cable design
Round
- Signal flow direction
Unidirectional (uni)
- Cable specs
DisplayPort 1.1
- Display resolution
1920 x 1200 Pixel
- Frame rate
60 Hz
- UKCA
yes
- Quantity per pack
1 Stück(e)
- Cable diameter
4.8 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3381584 Delock 65979 DisplayPort / DVI Adapter [1x Mini DisplayPort plug - 1x DVI socket 29-pin] Black 0.15 m
Description
This mini display port adapter from Delock enables the connection of a DVI monitor to graphics cards with mini DisplayPort sockets, which have special slots in the aperture. The additional tab on the adapter's plug snaps into the recess, thereby preventing the adapter from being accidentally pulled out.
This text is machine translated.
This text is machine translated.



