• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 66056 RCA Adapter [1x RCA plug (phono) - 1x RCA socket (phono), 2-pin] Black, Green

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

TV/monitor Adapter

Connection type

RCA

No. of A connectors

1 x

Type A

RCA plug (phono)

No. of B connections

1 x

Type B

RCA socket (phono)

2-pin

Factory colour

Black

Green

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

Cable design

Round

Signal flow direction

Unidirectional (uni)

Depth

40 mm

Height

13 mm

Width

21 mm

Material

Plastic

UKCA

yes

Operating temperature (T-T)

-40 - 105 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3383719 Delock 66056 RCA Adapter [1x RCA plug (phono) - 1x RCA socket (phono), 2-pin] Black, Green

Description

Strands with stripped ends can be connected to this terminal block adapter from Delock. Devices with RCA connections can be connected to the adapter. The Ideal adapter is therefore suitable for use in audio/video hobby areas.

This text is machine translated.