
1/3
TV/monitor Adapter
HDMI
1 x
HDMI socket
1 x
HDMI socket
0 cm
Black
3840 x 2160 Pixel
straight
TV/monitor
Adapter
Monitors/TV adapters
UHD 4K @ 60 Hz
Round
Unidirectional (uni)
40 mm
14 mm
38 mm
3840 x 2160 Pixel
60 Hz
RJ45 connector
yes
3840 x 2160 p
yes
User & Safety Instructions 3383730 Delock 66068 HDMI Adapter [1x HDMI socket - 1x HDMI socket] Black 0 cm