• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 66258 VGA Adapter [1x D-SUB plug 15-pin - 1x Socket] Black 0 cm

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

TV/monitor Adapter

Connection type

VGA

No. of A connectors

1 x

Type A

D-SUB plug 15-pin

No. of B connections

1 x

Type B

Socket

Cable length

0 cm

Factory colour

Black

26/18

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

Cable design

Round

Signal flow direction

Unidirectional (uni)

Depth

51.8 mm

Height

21 mm

Width

34.4 mm

UKCA

yes

Operating temperature (T-T)

-20 - 105 °C

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3383906 Delock 66258 VGA Adapter [1x D-SUB plug 15-pin - 1x Socket] Black 0 cm

Description

This terminal block adapter from Delock can be used to connect stranded wires with stripped ends. Thus, the adapter is not only suitable for special industrial applications but can also be used in hobby areas such as railway modeling.

Protection through housing
The plastic housing protects the circuit board against dirt and damage.

Strain relief
The integrated strain relief secures the cable in the housing.

This text is machine translated.