• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 66294 Jack Audio/phono Cable [1x Jack socket 2.5 mm - 1x Socket] 0.2 m Black

1/3
Product type
Audio/phono Cable
Connection type
Jack
Type A
Jack socket 2.5 mm
Type B
Socket
Cable length
0.2 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable jack socket 2.5 mm 4 pin to terminal block adapter 20 cm

  • 0.2 m
  • 2.5mm Straight Female
  • Terminal Straight Male
  • Black

Technical specifications

  • Connection 1: 2.5mm
  • Connection 2: Terminal
  • Connection1 Form factor: Straight
  • Connection2 Form factor: Straight
Product type

Audio/phono Cable

Connection type

Jack

No. of A connectors

1 x

Type A

Jack socket 2.5 mm

No. of B connections

1 x

Type B

Socket

Cable length

0.2 m

Factory colour

Black

Cable use

Audio/phono

Version

Cable

Cable design

Round

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3383918 Delock 66294 Jack Audio/phono Cable [1x Jack socket 2.5 mm - 1x Socket] 0.2 m Black

User & Safety Instructions

User & Safety Instructions 3383918 Delock 66294 Jack Audio/phono Cable [1x Jack socket 2.5 mm - 1x Socket] 0.2 m Black

Description

This cable by Delock can be used to connect Diverser devices with 2.5 mm jack connection. Strands with stripped ends are connected via the terminal block.

This text is machine translated.

Features

  • Connections:
  • 1 x 2.5 mm 4 pin jack socket
  • 1 x 4 pin terminal block
  • Lead wire spacing 2.54 mm
  • Pin assignment: 1:1
  • Wire cross-section 28 AWG
  • Length approx. 20 cm
  • Material: PVC.
  • Colour: Black/green

System requirements

  • A free jack plug 2.5 mm 4 pin

What kind of Audio Cables are you looking for?