• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 66388 66388 DIP switch Tri-state 1 pc(s) Bundle

1/5
Packaging type
Bundle
Product type
DIP switch
Type
Tri-state
Width
31.9 mm
Height
5.5 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • DIP switch type
Packaging type

Bundle

Product type

DIP switch

Type

Tri-state

Width

31.9 mm

Height

5.5 mm

Type

66388

Content

1 pc(s)

Dim

(W x H x D) 31.9 x 5.5 x 9.9 mm

Version

Adapter

Factory colour

Blue

Type A

Print

Type B

Print

Depth

9.9 mm

Material

Plastic

UKCA

not relevant

Operating temperature (T-T)

-40 - 85 °C

Number of pins

24

Quantity per pack

10 Stück(e)

Maximum switching voltage

24 V

Maximum switching current

0.025 A

Withstanding voltage

300 V

Soldering temperature (for 3 seconds)

250 °C

Pitch distance

2.54 mm

Insulation resistance

100 MΩ

Storage temperature (T-T)

-40 - 85 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3381519 Delock 66388 66388 DIP switch Tri-state 1 pc(s) Bundle

Description

This DIP slide switch from Delock is suitable for through-hole mounting on a circuit board.

THT assembly technology
The attached solder pins on the DIP switch are placed in contact holes on the board and soldered to the bottom. The circuit series are used to set configurations as well as to change parameters.

Wide range of uses
The DIP switch is mainly used in telecommunications, computer and measurement applications.

This text is machine translated.